-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7573
|
Newark | Mosfet, N-Ch, 600V, 34A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:34A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STF40N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $7.2400 | Buy Now |
DISTI #
497-14193-5-ND
|
DigiKey | MOSFET N-CH 600V 34A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1089 In Stock |
|
$2.8339 / $5.8200 | Buy Now |
DISTI #
STF40N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 34A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF40N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8385 / $3.2300 | Buy Now |
DISTI #
511-STF40N60M2
|
Mouser Electronics | MOSFET Nchanl 600 V 78 Ohm typ 34 A Pwr MOSFET RoHS: Compliant | 822 |
|
$2.8300 / $5.8200 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 822 |
|
$3.4500 / $5.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.9100 | Buy Now |
DISTI #
69266056
|
Verical | Trans MOSFET N-CH 600V 34A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 7 Package Multiple: 1 | Americas - 1000 |
|
$3.1250 / $4.9125 | Buy Now |
DISTI #
STF40N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 34A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STF40N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8385 / $3.2300 | Buy Now |
DISTI #
STF40N60M2
|
TME | Transistor: N-MOSFET, unipolar, 650V, 34A, Idm: 136A, 40W, TO220FP Min Qty: 1 | 42 |
|
$4.3000 / $6.4600 | Buy Now |
DISTI #
STF40N60M2
|
Avnet Silica | Trans MOSFET N-CH 600V 34A 3-Pin TO-220FP Tube (Alt: STF40N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 750 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF40N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF40N60M2
STMicroelectronics
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |