-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.0085 Ohm typ., 40 A STripFET F7 Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7582
|
Newark | Mosfet, N-Ch, 100V, 40A, To-220Fp, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:40A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.5V Rohs Compliant: Yes |Stmicroelectronics STF80N10F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7960 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.0085 Ohm typ., 40 A STripFET F7 Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 341 |
|
$1.1500 / $1.9200 | Buy Now |
DISTI #
2807200
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 40A, TO-220FP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9036 / $1.9763 | Buy Now |
DISTI #
2807200
|
Farnell | MOSFET, N-CH, 100V, 40A, TO-220FP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.8731 / $1.7687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF80N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF80N10F7
STMicroelectronics
N-channel 100 V, 0.0085 Ohm typ., 40 A STripFET F7 Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW-ON RESISTANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |