-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 550 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9558
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STF8N60DM2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STF8N60DM2-ND
|
DigiKey | MOSFET N-CH 600V 8A TO220FP Min Qty: 1000 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7186 | Buy Now |
DISTI #
STF8N60DM2
|
Avnet Americas | PTD HIGH VOLTAGE - Bulk (Alt: STF8N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STF8N60DM2
|
Avnet Americas | PTD HIGH VOLTAGE - Bulk (Alt: STF8N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STF8N60DM2
|
Avnet Americas | PTD HIGH VOLTAGE - Bulk (Alt: STF8N60DM2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF8N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF8N60DM2
STMicroelectronics
N-channel 600 V, 550 mOhm typ., 8 A MDmesh DM2 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220FP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |