-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7537
|
Newark | Power Mosfet, N Channel, 8A, To-220Fp-3, Transistor Polarity:N Channel, Continuous Drain Current Id:8A, Drain Source Voltage Vds:900V, On Resistance Rds(On):0.6Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STF8N90K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1600 / $3.4500 | Buy Now |
DISTI #
497-17083-ND
|
DigiKey | MOSFET N-CH 900V 8A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3636 / $2.9200 | Buy Now |
DISTI #
STF8N90K5
|
Avnet Americas | Transistor MOSFET N-CH 900V 8A 3-Pin TO-220FP Tube - Bulk (Alt: STF8N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4236 / $1.6200 | Buy Now |
DISTI #
511-STF8N90K5
|
Mouser Electronics | MOSFET N-channel 900 V, 0.60 Ohm typ 8 A MDmesh K5 Power MOSFET RoHS: Compliant | 0 |
|
$1.3600 / $1.5000 | Order Now |
|
STMicroelectronics | N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7400 / $2.8600 | Buy Now |
|
Future Electronics | N-channel 900 V, 0.60 Ω typ., 8 A MDmesh™ K5 Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.4800 / $1.6800 | Buy Now |
DISTI #
STF8N90K5
|
Avnet Americas | Transistor MOSFET N-CH 900V 8A 3-Pin TO-220FP Tube - Bulk (Alt: STF8N90K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4236 / $1.6200 | Buy Now |
DISTI #
STF8N90K5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$2.0000 / $3.3600 | RFQ |
DISTI #
STF8N90K5
|
Avnet Silica | Transistor MOSFET N-CH 900V 8A 3-Pin TO-220FP Tube (Alt: STF8N90K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STF8N90K5
|
EBV Elektronik | Transistor MOSFET N-CH 900V 8A 3-Pin TO-220FP Tube (Alt: STF8N90K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF8N90K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF8N90K5
STMicroelectronics
N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |