Part Details for STFH12N150K5 by STMicroelectronics
Overview of STFH12N150K5 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STFH12N150K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STFH12N150K5
|
Avnet Silica | (Alt: STFH12N150K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STFH12N150K5
STFH12N150K5 CAD Models
STFH12N150K5 Part Data Attributes
|
STFH12N150K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFH12N150K5
STMicroelectronics
N-channel 1500 V, 1.6 Ohm typ., 7 A MDmesh K5 Power MOSFET in a TO-220FP wide creepage package
|
Part Life Cycle Code | Preview | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220FP wide creepage | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |