-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y9450
|
Newark | Mosfet, N-Ch, 600V, 13A, To-220Fp-3, Transistor Polarity:N Channel, Continuous Drain Current Id:13A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.255Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Stmicroelectronics STFH18N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 400 |
|
$1.2800 / $1.8900 | Buy Now |
DISTI #
497-16595-5-ND
|
DigiKey | MOSFET N-CH 600V 13A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
346 In Stock |
|
$0.9625 / $2.2900 | Buy Now |
DISTI #
STFH18N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 13A 3-Pin TO-220FP Tube - Bulk (Alt: STFH18N60M2) RoHS: Compliant Min Qty: 920 Package Multiple: 920 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8685 / $0.9883 | Buy Now |
DISTI #
511-STFH18N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.255 Ohm typ 13 A MDmesh M2 Power MOSFET in TO-220FP wide cree RoHS: Compliant | 805 |
|
$0.8600 / $1.4400 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 255 mOhm typ., 13 A MDmesh M2 Power MOSFET in a TO-220FP wide creepage package RoHS: Compliant Min Qty: 1 | 805 |
|
$1.0400 / $1.4100 | Buy Now |
|
Future Electronics | MOSFET 600V 0.28 OHM RoHS: Compliant pbFree: Yes Min Qty: 920 Package Multiple: 46 Container: Tube | 0Tube |
|
$0.8750 / $1.0400 | Buy Now |
DISTI #
STFH18N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 13A 3-Pin TO-220FP Tube - Bulk (Alt: STFH18N60M2) RoHS: Compliant Min Qty: 920 Package Multiple: 920 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8685 / $0.9883 | Buy Now |
DISTI #
STFH18N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 13A 3-Pin TO-220FP Tube - Bulk (Alt: STFH18N60M2) RoHS: Compliant Min Qty: 920 Package Multiple: 920 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8685 / $0.9883 | Buy Now |
DISTI #
STFH18N60M2
|
Avnet Silica | Trans MOSFET N-CH 650V 13A 3-Pin TO-220FP Tube (Alt: STFH18N60M2) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STFH18N60M2
|
EBV Elektronik | Trans MOSFET N-CH 650V 13A 3-Pin TO-220FP Tube (Alt: STFH18N60M2) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFH18N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFH18N60M2
STMicroelectronics
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3PIN | |
Manufacturer Package Code | TO-220FP wide creepage | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 135 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |