-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9553
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STFH24N60M2 Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16596-5-ND
|
DigiKey | MOSFET N-CH 600V 18A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
900 In Stock |
|
$1.1904 / $1.9900 | Buy Now |
DISTI #
STFH24N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 18A 3-Pin TO-220FP Tube - Bulk (Alt: STFH24N60M2) RoHS: Not Compliant Min Qty: 920 Package Multiple: 920 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0816 / $1.2308 | Buy Now |
DISTI #
511-STFH24N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.168 Ohm typ 18 A MDmesh M2 Power MOSFET in TO-220FP wide cree | 622 |
|
$1.1900 / $1.9900 | Buy Now |
DISTI #
V79:2366_22741371
|
Arrow Electronics | Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1629 | Americas - 103 |
|
$1.1263 / $1.5031 | Buy Now |
DISTI #
V99:2348_17701881
|
Arrow Electronics | Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1629 | Americas - 48 |
|
$0.0396 / $0.1332 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package RoHS: Compliant Min Qty: 1 | 622 |
|
$1.1800 / $1.9500 | Buy Now |
|
Future Electronics | N-Channel 600 V 190 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 3Tube |
|
$1.1600 / $1.3300 | Buy Now |
|
Future Electronics | N-Channel 600 V 190 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 920 Package Multiple: 920 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.1600 / $1.2200 | Buy Now |
|
Future Electronics | N-Channel 600 V 190 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 920 Package Multiple: 920 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.1600 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFH24N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFH24N60M2
STMicroelectronics
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP wide creepage package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220FP wide creepage | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |