Part Details for STFI34N65M5 by STMicroelectronics
Overview of STFI34N65M5 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STFI34N65M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13163-ND
|
DigiKey | MOSFET N CH 650V 28A I2PAKFP Min Qty: 1 Lead time: 38 Weeks Container: Tube |
1492 In Stock |
|
$2.8643 / $5.5400 | Buy Now |
DISTI #
30609160
|
Verical | Trans MOSFET N-CH 650V 28A 3-Pin(3+Tab) I2PAKFP Tube Min Qty: 12 Package Multiple: 1 | Americas - 16 |
|
$2.8125 | Buy Now |
DISTI #
C1S730200735955
|
Chip1Stop | Trans MOSFET N-CH 650V 28A 3-Pin(3+Tab) I2PAKFP Tube RoHS: Compliant pbFree: Yes Container: Tube | 16 |
|
$2.2200 / $2.2900 | Buy Now |
|
Perfect Parts Corporation | 1676 |
|
RFQ |
Part Details for STFI34N65M5
STFI34N65M5 CAD Models
STFI34N65M5 Part Data Attributes
|
STFI34N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFI34N65M5
STMicroelectronics
N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in I2PAKFP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 510 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6.3 pF | |
JEDEC-95 Code | TO-281 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |