STFU14N80K5
STMicroelectronics
Description: N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220FP ultra narrow leads package

Overview of STFU14N80K5 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for STFU14N80K5 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH7048
Newark Hv Mosfet Mdmesh |Stmicroelectronics STFU14N80K5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # STFU14N80K5-ND
DigiKey MOSFET N-CH 800V 12A TO220FP Min Qty: 1000 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 1,000 $1.8402
$1.8402 Buy Now
DISTI # STFU14N80K5
Avnet Americas N-Channel Power MOSFET 800V 12A 3-Pin TO-220FP T/R - Rail/Tube (Alt: STFU14N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 1,000 $1.4777
$1.4777 Buy Now
DISTI # 511-STFU14N80K5
Mouser Electronics MOSFETs N-channel 800 V, 0.400 Ohm typ 12 A MDmesh K5 Power MOSFET RoHS: Compliant 0
  • 1,000 $1.8400
  • 2,000 $1.7300
$1.7300 / $1.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks 0
  • 1,000 $1.7800
$1.7800 Buy Now
DISTI # 54686603
Verical Trans MOSFET N-CH 800V 12A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 25 Package Multiple: 1 Americas - 50
  • 25 $1.3000
  • 50 $1.2450
$1.2450 / $1.3000 Buy Now
Ameya Holding Limited   6000
RFQ
DISTI # STFU14N80K5
Avnet Silica (Alt: STFU14N80K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730201277412
Chip1Stop MOSFET RoHS: Not Compliant pbFree: No Container: Tube 50
  • 1 $1.1200
  • 10 $1.0400
  • 50 $0.9960
$0.9960 / $1.1200 Buy Now

CAD Models for STFU14N80K5 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STFU14N80K5 by STMicroelectronics

STFU14N80K5
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STFU14N80K5
    STMicroelectronics
    N-channel 800 V, 0.400 Ohm typ., 12 A MDmesh K5 Power MOSFET in a TO-220FP ultra narrow leads package
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STFU14N80K5 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STFU14N80K5 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STFU14N80K5 would you like to use for your alert(s)?
  • Please alert me when STFU14N80K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STFU14N80K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STFU14N80K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STFU14N80K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STFU14N80K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STFU14N80K5 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: