-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP ultra narrow leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4175
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STFU18N60M2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STFU18N60M2-ND
|
DigiKey | MOSFET N-CH 600V TO-220FP Min Qty: 1000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1443 | Buy Now |
DISTI #
STFU18N60M2
|
Avnet Americas | N-channel 600V 0.255Ω typ. 13A MDmesh M2 Power MOSFET - Bulk (Alt: STFU18N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0561 / $1.2018 | Buy Now |
DISTI #
511-STFU18N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.255 Ohm typ 13 A MDmesh M2 Power MOSFET in TO-220FP ultra nar RoHS: Compliant | 0 |
|
$1.0900 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0800 | Buy Now |
DISTI #
STFU18N60M2
|
Avnet Americas | N-channel 600V 0.255Ω typ. 13A MDmesh M2 Power MOSFET - Bulk (Alt: STFU18N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0561 / $1.2018 | Buy Now |
DISTI #
STFU18N60M2
|
Avnet Americas | N-channel 600V 0.255Ω typ. 13A MDmesh M2 Power MOSFET - Bulk (Alt: STFU18N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0561 / $1.2018 | Buy Now |
DISTI #
STFU18N60M2
|
Avnet Silica | N-channel 600V 0.255O typ. 13A MDmesh M2 Power MOSFET (Alt: STFU18N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STFU18N60M2
|
EBV Elektronik | N-channel 600V 0.255O typ. 13A MDmesh M2 Power MOSFET (Alt: STFU18N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFU18N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFU18N60M2
STMicroelectronics
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-220FP ultra narrow leads package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |