-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220FP ultra narrow leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3267
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STFU23N80K5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STFU23N80K5CT-ND
|
DigiKey | MOSFET N-CH 800V 16A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
699 In Stock |
|
$2.4799 / $5.0900 | Buy Now |
DISTI #
STFU23N80K5
|
Avnet Americas | Power MOSFET Transistor Single N-Channel 800V 16A 0.28Ohm 3-Pin TO-220FP Tube - Trays (Alt: STFU23N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.4839 / $2.8266 | Buy Now |
DISTI #
511-STFU23N80K5
|
Mouser Electronics | MOSFET N-channel 800 V, 0.23 Ohm typ 16 A MDmesh K5 Power MOSFET RoHS: Compliant | 1993 |
|
$2.4700 / $5.0900 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220FP ultra narrow leads package RoHS: Compliant Min Qty: 1 | 1993 |
|
$2.7500 / $4.9900 | Buy Now |
|
Future Electronics | STFU23N80K5 800 V 0.28 Ohm 16 A MDmesh™ K5 Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5400 | Buy Now |
|
Future Electronics | STFU23N80K5 800 V 0.28 Ohm 16 A MDmesh™ K5 Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5400 | Buy Now |
|
Future Electronics | STFU23N80K5 800 V 0.28 Ohm 16 A MDmesh™ K5 Power MOSFET - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.5400 | Buy Now |
DISTI #
STFU23N80K5
|
Avnet Americas | Power MOSFET Transistor Single N-Channel 800V 16A 0.28Ohm 3-Pin TO-220FP Tube - Trays (Alt: STFU23N80K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.4839 / $2.8266 | Buy Now |
|
Ameya Holding Limited | STFU23N80K5 800 V 0.28 Ohm 16 A MDmesh™ K5 Power MOSFET - TO-220FP | 2692 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFU23N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFU23N80K5
STMicroelectronics
N-channel 800 V, 0.23 Ohm typ., 16 A MDmesh K5 Power MOSFET in a TO-220FP ultra narrow leads package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |