Part Details for STFW24N60M2 by STMicroelectronics
Overview of STFW24N60M2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for STFW24N60M2
STFW24N60M2 CAD Models
STFW24N60M2 Part Data Attributes
|
STFW24N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFW24N60M2
STMicroelectronics
N-channel 600 V, 168 mOhm typ., 18 A MDmesh M2 Power MOSFET in TO-3PF package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |