-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH power MOSFET in TO-3PF package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2098244
|
Farnell | MOSFET, N CH, 1500V, 2.5A, TO3PF RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1885 |
|
$2.3309 / $3.4076 | Buy Now |
DISTI #
STFW3N150
|
Avnet Americas | Power MOSFET, N Channel, 1.5 kV, 2.5 A, 9 Ohm, TO-3PF, 3 Pins, Through Hole - Rail/Tube (Alt: STFW3N150) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tube | 13 |
|
$1.8212 / $1.9350 | Buy Now |
|
STMicroelectronics | N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH power MOSFET in TO-3PF package RoHS: Compliant Min Qty: 1 | 1375 |
|
$2.0600 / $3.8100 | Buy Now |
DISTI #
STFW3N150
|
TME | Transistor: N-MOSFET, unipolar, 1500V, 1.6A, 63W, TO3PF Min Qty: 1 | 92 |
|
$2.9400 / $4.0000 | Buy Now |
|
Ameya Holding Limited | N-CH 1.5kV 2.5A 6Ohm TO3-PF RoHSconf | 43108 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
STFW3N150
|
Avnet Silica | Power MOSFET, N Channel, 1.5 kV, 2.5 A, 9 Ohm, TO-3PF, 3 Pins, Through Hole (Alt: STFW3N150) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 5460 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 1500V 2.5A ISOWATT | 18792 |
|
$1.0404 / $1.8849 | Buy Now |
DISTI #
STFW3N150
|
EBV Elektronik | Power MOSFET, N Channel, 1.5 kV, 2.5 A, 9 Ohm, TO-3PF, 3 Pins, Through Hole (Alt: STFW3N150) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks, 0 Days | EBV - 27150 |
|
Buy Now | |
|
LCSC | 1.5kV 2.5A 63W 910V1.3A 4V250uA 1 N-channel TO-3PF MOSFETs ROHS | 18791 |
|
$1.0837 / $1.9634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STFW3N150
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFW3N150
STMicroelectronics
N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH power MOSFET in TO-3PF package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-3PF | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3PF, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1500 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STFW3N150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STFW3N150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STFV3N150 | STMicroelectronics | Check for Price | 2.5A, 1500V, 9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FH, 3 PIN | STFW3N150 vs STFV3N150 |