There are no models available for this part yet.
Overview of STG3-00061 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400061YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Position, Vertical. | |
861400061YO8LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Position, Vertical. | |
50006-1078CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 3 Row, 0 Guide Pin, Solder-less Press-Fit, 78 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for STG3-00061 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-STG3-00061
|
Mouser Electronics | Joysticks SOFT TOUCH GRIP NO SWITCH, THUMBREST | 0 |
|
$90.6100 / $114.0400 | Order Now | |
DISTI #
000000000005946694
|
Sager | Joysticks SOFT TOUCH GRIP NO SWITCH, THUMBREST | 0 |
|
Buy Now |