-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage 4 Ohm SPDT switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0952
|
Newark | Analog Switch Single, Spdt, Sot-23-6, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Max:4Ohm, Switch Configuration:Spdt, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Stmicroelectronics STG719STR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
STG719STR
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SOT-23 T/R - Tape and Reel (Alt: STG719STR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1911 / $0.4446 | Buy Now |
DISTI #
STG719STR
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SOT-23 T/R - Tape and Reel (Alt: STG719STR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1966 / $0.2087 | Buy Now |
|
STMicroelectronics | Low voltage 4? SPDT switch RoHS: Compliant Min Qty: 1 | 27061 |
|
$0.4600 / $0.8800 | Buy Now |
|
Bristol Electronics | 2183 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1631 |
|
$0.3900 / $1.5000 | Buy Now |
DISTI #
STG719STR
|
TME | IC: analog switch, demultiplexer,multiplexer,SPDT, 1.8÷5.5VDC Min Qty: 1 | 2003 |
|
$0.3730 / $0.7100 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ | ||
DISTI #
STG719STR
|
Avnet Silica | Analog Switch Single SPDT 6-Pin SOT-23 T/R (Alt: STG719STR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 4 1 SPDTSPDT SOT-23-6 Analog Switches, Multiplexers ROHS | 689 |
|
$0.5338 / $0.9333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STG719STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STG719STR
STMicroelectronics
Low voltage 4 Ohm SPDT switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 74 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 16 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for STG719STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STG719STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS303ESA | Pericom Semiconductor Corporation | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | STG719STR vs PS303ESA |
MAX4503CSA+ | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | STG719STR vs MAX4503CSA+ |
MAX4544EUA+T | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | STG719STR vs MAX4544EUA+T |
MAX4544CUA+ | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | STG719STR vs MAX4544CUA+ |
MAX4503CSA-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | STG719STR vs MAX4503CSA-T |
PI5A318AW | Pericom Semiconductor Corporation | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | STG719STR vs PI5A318AW |
ISL84544IHZ-T | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, LEAD FREE, PLASTIC, SC-74, SOT-23, 6 PIN | STG719STR vs ISL84544IHZ-T |
MAX4544EUA+T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | STG719STR vs MAX4544EUA+T |
DG9461DY-T1-E3 | Vishay Intertechnologies | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 | STG719STR vs DG9461DY-T1-E3 |
MAX4544EUA | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, MSOP-8 | STG719STR vs MAX4544EUA |