-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Galvanically isolated 4 A single gate driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9100
|
Newark | Gate Driver Ic, Wsoic-8, -40 To 125Deg C, No. Of Channels:-, Gate Driver Type:Isolated, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Wsoic, Ic Mounting:Surface Mount, Input Type:- Rohs Compliant: Yes |Stmicroelectronics STGAP2HSMTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 719 |
|
$1.9100 | Buy Now |
DISTI #
497-STGAP2HSMCT-ND
|
DigiKey | DIGITAL ISO 5KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
760 In Stock |
|
$1.3961 / $2.8900 | Buy Now |
DISTI #
STGAP2HSMTR
|
Avnet Americas | MOSFET Gate Driver 1200V 4A Single-Output Half-Bridge Non-Inverse 8-Pin WSOIC t/R - Tape and Reel (Alt: STGAP2HSMTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4093 / $1.6037 | Buy Now |
DISTI #
91AH9100
|
Avnet Americas | MOSFET Gate Driver 1200V 4A Single-Output Half-Bridge Non-Inverse 8-Pin WSOIC t/R - Product that comes on tape, but is not reeled (Alt: 91AH9100) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 449 Partner Stock |
|
$2.3200 / $3.1500 | Buy Now |
DISTI #
511-STGAP2HSMTR
|
Mouser Electronics | Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver RoHS: Compliant | 1574 |
|
$1.3900 / $2.8000 | Buy Now |
|
STMicroelectronics | Galvanically isolated 4 A single gate driver RoHS: Compliant Min Qty: 1 | 1574 |
|
$1.7400 / $2.7400 | Buy Now |
|
Future Electronics | Galvanically isolated 4 A single gate driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
|
Future Electronics | Galvanically isolated 4 A single gate driver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
DISTI #
STGAP2HSMTR
|
Avnet Americas | MOSFET Gate Driver 1200V 4A Single-Output Half-Bridge Non-Inverse 8-Pin WSOIC t/R - Tape and Reel (Alt: STGAP2HSMTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.4093 / $1.6037 | Buy Now |
DISTI #
91AH9100
|
Avnet Americas | MOSFET Gate Driver 1200V 4A Single-Output Half-Bridge Non-Inverse 8-Pin WSOIC t/R - Product that comes on tape, but is not reeled (Alt: 91AH9100) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 449 Partner Stock |
|
$2.3200 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGAP2HSMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGAP2HSMTR
STMicroelectronics
Galvanically isolated 4 A single gate driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2020-08-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |