-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Galvanically isolated 4 A single gate driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2239
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Half Bridge, Peak Output Current:4A, Supply Voltage Min:-, Supply Voltage Max:26V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:80Ns, Output Delay:80Ns, Operating Rohs Compliant: Yes |Stmicroelectronics STGAP2SMTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3800 / $2.6700 | Buy Now |
DISTI #
497-18290-1-ND
|
DigiKey | DGTL ISO 1.7KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8681 In Stock |
|
$1.0009 / $2.2700 | Buy Now |
DISTI #
STGAP2SMTR
|
Avnet Americas | IND. & POWER CONV. - Tape and Reel (Alt: STGAP2SMTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0634 / $1.1092 | Buy Now |
DISTI #
511-STGAP2SMTR
|
Mouser Electronics | Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver RoHS: Compliant | 3597 |
|
$0.9990 / $1.9700 | Buy Now |
|
STMicroelectronics | Galvanically isolated 4 A single gate driver RoHS: Compliant Min Qty: 1 | 3597 |
|
$1.1300 / $1.9300 | Buy Now |
|
Future Electronics | 1 Channel 5.5 V 4 A 1700VDC SMT Galvanically Isolated Single Gate Driver -SO-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$1.4800 / $1.9300 | Buy Now |
|
Future Electronics | 1 Channel 5.5 V 4 A 1700VDC SMT Galvanically Isolated Single Gate Driver -SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Future Electronics | 1 Channel 5.5 V 4 A 1700VDC SMT Galvanically Isolated Single Gate Driver -SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
STGAP2SMTR
|
Avnet Americas | IND. & POWER CONV. - Tape and Reel (Alt: STGAP2SMTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0634 / $1.1092 | Buy Now |
DISTI #
STGAP2SMTR
|
Avnet Americas | IND. & POWER CONV. - Tape and Reel (Alt: STGAP2SMTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.0634 / $1.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGAP2SMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGAP2SMTR
STMicroelectronics
Galvanically isolated 4 A single gate driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Date Of Intro | 2018-07-24 | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 26 V | |
Supply Voltage1-Min | 9.6 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 3.9 mm |