-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5768
|
Newark | Igbt |Stmicroelectronics STGB20V60DF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
STMicroelectronics | Trench gate field-stop IGBT, V series 600 V, 20 A very high speed RoHS: Compliant Min Qty: 1 | 0 |
|
$1.3900 / $2.3300 | Buy Now |
|
Future Electronics | field-stop, V series 600 V, 20 A very high speed RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1300 / $1.1700 | Buy Now |
|
Future Electronics | field-stop, V series 600 V, 20 A very high speed RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1300 / $1.1700 | Buy Now |
DISTI #
STGB20V60DF
|
TME | Transistor: IGBT, 600V, 20A, 167W, D2PAK Min Qty: 1 | 0 |
|
$1.3500 / $2.2600 | RFQ |
|
Chip1Cloud | IGBT 600V 40A 167W D2PAK | 3070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGB20V60DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB20V60DF
STMicroelectronics
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |