Part Details for STGB35N35LZ-1 by STMicroelectronics
Overview of STGB35N35LZ-1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STGB35N35LZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10987-5-ND
|
DigiKey | IGBT 345V 40A 176W I2PAK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
951 In Stock |
|
$1.4699 / $2.6300 | Buy Now |
DISTI #
STGB35N35LZ-1
|
Avnet Americas | Trans IGBT Chip N-CH 380V 40A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: STGB35N35LZ-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGB35N35LZ-1
|
Avnet Americas | Trans IGBT Chip N-CH 380V 40A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: STGB35N35LZ-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for STGB35N35LZ-1
STGB35N35LZ-1 CAD Models
STGB35N35LZ-1 Part Data Attributes:
|
STGB35N35LZ-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGB35N35LZ-1
STMicroelectronics
Automotive-grade 345 V internally clamped IGBT, EAS 450 mJ
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-262AA | |
Package Description | ROHS COMPLIANT, TO-262, I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | VOLTAGE CLAMPING | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 380 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.3 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 176 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 37000 ns | |
Turn-on Time-Nom (ton) | 7600 ns |
Alternate Parts for STGB35N35LZ-1
This table gives cross-reference parts and alternative options found for STGB35N35LZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGB35N35LZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGB35N35LZT4 | Automotive-grade 345 V internally clamped IGBT, EAS 450 mJ | STMicroelectronics | STGB35N35LZ-1 vs STGB35N35LZT4 |
STGD6NC60HD | 15A, 600V, N-CHANNEL IGBT, TO-252, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STGB35N35LZ-1 vs STGD6NC60HD |