-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5767
|
Newark | Igbt |Stmicroelectronics STGD19N40LZ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15310-1-ND
|
DigiKey | IGBT 20V 40A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0419 / $2.4000 | Buy Now |
DISTI #
STGD19N40LZ
|
Avnet Americas | Trans IGBT Chip N-CH 425V 25A 3-Pin DPAK T/R - Tape and Reel (Alt: STGD19N40LZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1242 / $1.1726 | Buy Now |
DISTI #
511-STGD19N40LZ
|
Mouser Electronics | IGBT Transistors Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ RoHS: Compliant | 0 |
|
$1.0400 / $1.0800 | Order Now |
|
STMicroelectronics | Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ RoHS: Compliant Min Qty: 1 | 0 |
|
$1.3000 / $2.3500 | Buy Now |
|
Future Electronics | STGD19N40LZ Series 390 V 25 A Automotive-Grade Internally Clamped IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$1.0800 | Buy Now |
|
Future Electronics | STGD19N40LZ Series 390 V 25 A Automotive-Grade Internally Clamped IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | STGD19N40LZ Series 390 V 25 A Automotive-Grade Internally Clamped IGBT - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Bristol Electronics | 1852 |
|
RFQ | ||
|
Quest Components | 1481 |
|
$1.2360 / $3.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGD19N40LZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGD19N40LZ
STMicroelectronics
Automotive-grade 390 V internally clamped IGBT ESCIS 180 mJ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 425 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Gate-Emitter Thr Voltage-Max | 2.6 V | |
Gate-Emitter Voltage-Max | 16 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 22200 ns | |
Turn-on Time-Nom (ton) | 4450 ns | |
VCEsat-Max | 1.85 V |