-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 A, 600 V low drop IGBT with soft and fast recovery diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2874
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STGF10NB60SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1025 |
|
$1.1300 | Buy Now |
DISTI #
57P0956
|
Newark | Igbt |Stmicroelectronics STGF10NB60SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16201-5-ND
|
DigiKey | IGBT 600V 23A 25W TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
973 In Stock |
|
$0.9496 / $2.2600 | Buy Now |
DISTI #
STGF10NB60SD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STGF10NB60SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 1025 |
|
$0.9914 / $1.1282 | Buy Now |
DISTI #
511-STGF10NB60SD
|
Mouser Electronics | IGBT Transistors N-Ch 600 Volt 10 Amp RoHS: Compliant | 2980 |
|
$0.9510 / $2.2600 | Buy Now |
DISTI #
E02:0323_00212569
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 23A 25W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Europe - 7400 |
|
$0.8943 / $1.7694 | Buy Now |
|
STMicroelectronics | 16 A, 600 V low drop IGBT with soft and fast recovery diode RoHS: Compliant Min Qty: 1 | 2980 |
|
$1.1300 / $2.2200 | Buy Now |
|
Future Electronics | STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 11100Tube |
|
$0.9450 / $1.1200 | Buy Now |
|
Future Electronics | STGF10NB60SD Series 600 V 23 A Through Hole Silicon IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 50 Container: Tube | 18Tube |
|
$0.9450 / $1.1200 | Buy Now |
DISTI #
12790077
|
Verical | Trans IGBT Chip N-CH 600V 23A 25W 3-Pin(3+Tab) TO-220FP Tube Min Qty: 6 Package Multiple: 1 | Americas - 7398 |
|
$0.8923 / $1.7654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF10NB60SD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF10NB60SD
STMicroelectronics
16 A, 600 V low drop IGBT with soft and fast recovery diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 23 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 3100 ns | |
Turn-on Time-Nom (ton) | 1160 ns |