-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 A, 600 V short-circuit rugged IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-5115-5-ND
|
DigiKey | IGBT 600V 11A 28W TO220FP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
928 In Stock |
|
$0.7155 / $1.7100 | Buy Now |
DISTI #
STGF14NC60KD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STGF14NC60KD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7470 / $0.8500 | Buy Now |
DISTI #
511-STGF14NC60KD
|
Mouser Electronics | IGBT Transistors PowerMESH" IGBT RoHS: Compliant | 876 |
|
$0.7150 / $1.7100 | Buy Now |
|
STMicroelectronics | 14 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 876 |
|
$0.8600 / $1.6800 | Buy Now |
|
Future Electronics | STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7250 / $0.8600 | Buy Now |
|
Future Electronics | STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7250 / $0.8600 | Buy Now |
|
Future Electronics | STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7200 / $0.8600 | Buy Now |
DISTI #
STGF14NC60KD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STGF14NC60KD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7470 / $0.8500 | Buy Now |
DISTI #
STGF14NC60KD
|
TME | Transistor: IGBT, 600V, 7A, 28W, TO220FP Min Qty: 1 | 148 |
|
$0.8300 / $1.2500 | Buy Now |
DISTI #
STGF14NC60KD
|
Avnet Americas | Trans IGBT Chip N-CH 600V 11A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STGF14NC60KD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7470 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF14NC60KD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF14NC60KD
STMicroelectronics
14 A, 600 V short-circuit rugged IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA FAST | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 11 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 340 ns | |
Turn-on Time-Nom (ton) | 31.5 ns |