-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT M series, 650 V 30 A low loss
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19151-ND
|
DigiKey | IGBT TRENCH FS 650V 60A TO220FP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
858 In Stock |
|
$0.9939 / $2.3700 | Buy Now |
DISTI #
STGF30M65DF2
|
Avnet Americas | Trans IGBT Chip N 650V 60A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STGF30M65DF2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0376 / $1.1807 | Buy Now |
DISTI #
511-STGF30M65DF2
|
Mouser Electronics | IGBT Transistors Trench gate field-stop IGBT M series, 650 V 30 A low loss RoHS: Compliant | 843 |
|
$1.0200 / $2.3700 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT M series, 650 V 30 A low loss RoHS: Compliant Min Qty: 1 | 845 |
|
$1.3000 / $2.3200 | Buy Now |
|
Future Electronics | STGF30M65DF2: 650 V 60 A 38 W Trench Gate Field-Stop M Series IGBT - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0400 / $1.0800 | Buy Now |
|
Future Electronics | STGF30M65DF2: 650 V 60 A 38 W Trench Gate Field-Stop M Series IGBT - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0400 / $1.0800 | Buy Now |
|
Future Electronics | STGF30M65DF2: 650 V 60 A 38 W Trench Gate Field-Stop M Series IGBT - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.0400 / $1.0800 | Buy Now |
DISTI #
STGF30M65DF2
|
Avnet Americas | Trans IGBT Chip N 650V 60A 3-Pin TO-220FP Tube - Rail/Tube (Alt: STGF30M65DF2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.0376 / $1.1807 | Buy Now |
DISTI #
STGF30M65DF2
|
TME | Transistor: IGBT, 650V, 30A, 38W, TO220FP Min Qty: 1 | 42 |
|
$1.2600 / $2.1200 | Buy Now |
|
Ameya Holding Limited | Trench gate field-stop IGBT M series, 650 V 30 A low loss | 3395 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGF30M65DF2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGF30M65DF2
STMicroelectronics
Trench gate field-stop IGBT M series, 650 V 30 A low loss
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 310 ns | |
Turn-on Time-Nom (ton) | 47 ns | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for STGF30M65DF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGF30M65DF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGF30H60DF | 600 V, 30 A high speed trench gate field-stop IGBT | STMicroelectronics | STGF30M65DF2 vs STGF30H60DF |