Part Details for STGIB10CH60TS-L by STMicroelectronics
Overview of STGIB10CH60TS-L by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for STGIB10CH60TS-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16111-5-ND
|
DigiKey | SLLIMM(TM) - 2ND SERIES IPM, 3-P Min Qty: 1 Lead time: 18 Weeks Container: Tube |
13 In Stock |
|
$9.4664 / $14.9500 | Buy Now |
DISTI #
STGIB10CH60TS-L
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIB10CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$9.1965 / $10.4649 | Buy Now |
DISTI #
511-STGIB10CH60TS-L
|
Mouser Electronics | IGBT Modules SLLIMM 2nd,3phs 10A,600V shrt-crct RoHS: Compliant | 0 |
|
$9.4600 / $14.9500 | Order Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$9.2700 / $14.6500 | Buy Now |
|
Future Electronics | SLLIMM™- 2nd Series 600 V 15 A IPM 3-Phase Inverter Short-Circuit Rugged IGBT RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tube | 936Tube |
|
$9.2800 / $9.3800 | Buy Now |
|
Future Electronics | SLLIMM™- 2nd Series 600 V 15 A IPM 3-Phase Inverter Short-Circuit Rugged IGBT RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tube | 0Tube |
|
$9.2800 / $9.7400 | Buy Now |
|
Future Electronics | SLLIMM™- 2nd Series 600 V 15 A IPM 3-Phase Inverter Short-Circuit Rugged IGBT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 13 Container: Tube | 0Tube |
|
$9.2800 / $9.7400 | Buy Now |
|
Future Electronics | SLLIMM™- 2nd Series 600 V 15 A IPM 3-Phase Inverter Short-Circuit Rugged IGBT RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$9.2800 / $9.5600 | Buy Now |
DISTI #
STGIB10CH60TS-L
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIB10CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 312 |
|
$9.1965 / $10.4649 | Buy Now |
DISTI #
STGIB10CH60TS-L
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIB10CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$9.1965 / $10.4649 | Buy Now |
Part Details for STGIB10CH60TS-L
STGIB10CH60TS-L CAD Models
STGIB10CH60TS-L Part Data Attributes
|
STGIB10CH60TS-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB10CH60TS-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | Module-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T26 | |
JESD-609 Code | e3 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |