Part Details for STGIB10CH60TS-LZ by STMicroelectronics
Overview of STGIB10CH60TS-LZ by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGIB10CH60TS-LZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STGIB10CH60TS-LZ-ND
|
DigiKey | SLLIMM 2ND SERIES IPM, 3-PHASE I Min Qty: 1 Lead time: 99 Weeks Container: Tube |
71 In Stock |
|
$6.5993 / $11.6300 | Buy Now |
DISTI #
STGIB10CH60TS-LZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 1.95V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB10CH60TS-LZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
$6.3162 / $7.1874 | Buy Now |
DISTI #
511-STGIB10CH60TS-LZ
|
Mouser Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs RoHS: Compliant | 52 |
|
$6.5900 / $11.8700 | Buy Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 52 |
|
$6.4600 / $11.6300 | Buy Now |
|
Future Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tube | 0Tube |
|
$6.4700 / $6.5400 | Buy Now |
|
Future Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tube | 0Tube |
|
$6.4700 / $6.5400 | Buy Now |
|
Future Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$6.4700 / $6.6700 | Buy Now |
|
Future Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$6.4700 / $6.7600 | Buy Now |
DISTI #
STGIB10CH60TS-LZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 1.95V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB10CH60TS-LZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
$6.3162 / $7.1874 | Buy Now |
DISTI #
STGIB10CH60TS-LZ
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$7.9700 / $12.8900 | RFQ |
Part Details for STGIB10CH60TS-LZ
STGIB10CH60TS-LZ CAD Models
STGIB10CH60TS-LZ Part Data Attributes
|
STGIB10CH60TS-LZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB10CH60TS-LZ
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER |