-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STGIB10CH60TS-XZ-ND
|
DigiKey | DISCRETE Min Qty: 156 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9584 | Buy Now |
DISTI #
STGIB10CH60TS-XZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 1.95V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB10CH60TS-XZ) Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STGIB10CH60TS-XZ
|
Mouser Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs RoHS: Compliant | 0 |
|
$11.5100 / $12.1100 | Order Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$11.2800 / $15.3900 | Buy Now |
DISTI #
STGIB10CH60TS-XZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 1.95V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB10CH60TS-XZ) Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIB10CH60TS-XZ
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$11.3800 / $18.4700 | RFQ |
DISTI #
STGIB10CH60TS-XZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 1.95V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB10CH60TS-XZ) Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIB10CH60TS-XZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB10CH60TS-XZ
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |