-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16112-5-ND
|
DigiKey | SLLIMM(TM) - 2ND SERIES IPM, 3-P Min Qty: 1 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.0348 / $19.6500 | Buy Now |
DISTI #
STGIB15CH60TS-E
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIB15CH60TS-E) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STGIB15CH60TS-E
|
Mouser Electronics | IGBT Modules SLLIMM 2nd,3phs 15A,600V shrt-crct RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$15.8100 / $20.2200 | Buy Now |
DISTI #
STGIB15CH60TS-E
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIB15CH60TS-E) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIB15CH60TS-E
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$20.1900 / $28.2500 | RFQ |
DISTI #
STGIB15CH60TS-E
|
Avnet Americas | Trans IGBT Chip N-CH 600V 20A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIB15CH60TS-E) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIB15CH60TS-E
|
Avnet Silica | Trans IGBT Chip N-CH 600V 20A 26-Pin SDIP2B Tube (Alt: STGIB15CH60TS-E) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGIB15CH60TS-E
|
EBV Elektronik | Trans IGBT Chip N-CH 600V 20A 26-Pin SDIP2B Tube (Alt: STGIB15CH60TS-E) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIB15CH60TS-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB15CH60TS-E
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SDIP-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T26 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |