Part Details for STGIB15CH60TS-LZ by STMicroelectronics
Overview of STGIB15CH60TS-LZ by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for STGIB15CH60TS-LZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STGIB15CH60TS-LZ-ND
|
DigiKey | SLLIMM 2ND SERIES IPM, 3-PHASE I Min Qty: 1 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2210 / $12.9800 | Buy Now |
DISTI #
STGIB15CH60TS-LZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 2.1V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB15CH60TS-LZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
$7.9866 / $9.0882 | Buy Now |
DISTI #
511-STGIB15CH60TS-LZ
|
Mouser Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$8.0600 / $12.7200 | Buy Now |
|
Future Electronics | IPM 2nd series 3-ph inv 20A 600 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 13 Container: Tube | 0Tube |
|
$8.7300 / $9.1700 | Buy Now |
|
Future Electronics | IPM 2nd series 3-ph inv 20A 600 RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$8.7300 / $9.0000 | Buy Now |
DISTI #
STGIB15CH60TS-LZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 2.1V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB15CH60TS-LZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
$7.9866 / $9.0882 | Buy Now |
DISTI #
STGIB15CH60TS-LZ
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$10.1000 / $16.3300 | RFQ |
DISTI #
STGIB15CH60TS-LZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 2.1V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB15CH60TS-LZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
$7.9866 / $9.0882 | Buy Now |
DISTI #
STGIB15CH60TS-LZ
|
Avnet Silica | IPM Module IGBT -0.3 to 20V 2.1V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube (Alt: STGIB15CH60TS-LZ) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for STGIB15CH60TS-LZ
STGIB15CH60TS-LZ CAD Models
STGIB15CH60TS-LZ Part Data Attributes
|
STGIB15CH60TS-LZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB15CH60TS-LZ
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |