-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STGIB15CH60TS-XZ-ND
|
DigiKey | DISCRETE Min Qty: 156 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6837 | Buy Now |
DISTI #
STGIB15CH60TS-XZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 2.1V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB15CH60TS-XZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$11.3200 / $15.7700 | Buy Now |
DISTI #
STGIB15CH60TS-XZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 2.1V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB15CH60TS-XZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIB15CH60TS-XZ
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$11.4900 / $18.4700 | RFQ |
DISTI #
STGIB15CH60TS-XZ
|
Avnet Americas | IPM Module IGBT -0.3 to 20V 2.1V 10mA 1500Vrms 26-Pin SDIP2B Through Hole Tube - Rail/Tube (Alt: STGIB15CH60TS-XZ) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIB15CH60TS-XZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB15CH60TS-XZ
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |