Part Details for STGIB20M60TS-E by STMicroelectronics
Overview of STGIB20M60TS-E by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGIB20M60TS-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STGIB20M60TS-E-ND
|
DigiKey | SLLIMM 2ND SERIES IPM, 3-PHASE I Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STGIB20M60TS-E
|
Avnet Americas | Brushless Motor -0.3V to 20V 26-Pin SDIP Tube - Rail/Tube (Alt: STGIB20M60TS-E) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$14.5700 / $21.1100 | Buy Now |
DISTI #
STGIB20M60TS-E
|
Avnet Americas | Brushless Motor -0.3V to 20V 26-Pin SDIP Tube - Rail/Tube (Alt: STGIB20M60TS-E) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIB20M60TS-E
|
Avnet Americas | Brushless Motor -0.3V to 20V 26-Pin SDIP Tube - Rail/Tube (Alt: STGIB20M60TS-E) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ |
Part Details for STGIB20M60TS-E
STGIB20M60TS-E CAD Models
STGIB20M60TS-E Part Data Attributes
|
STGIB20M60TS-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB20M60TS-E
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 25 A, 600 V short-circuit rugged IGBTs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SDIP-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T26 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |