-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBTs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STGIB30M60TS-E-ND
|
DigiKey | SLLIMM 2ND SERIES IPM, 3-PHASE I Min Qty: 156 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.3315 | Buy Now |
DISTI #
STGIB30M60TS-E
|
Avnet Americas | PTD HIGH VOLTAGE - Rail/Tube (Alt: STGIB30M60TS-E) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$18.8600 / $24.2600 | Buy Now |
DISTI #
STGIB30M60TS-E
|
Avnet Americas | PTD HIGH VOLTAGE - Rail/Tube (Alt: STGIB30M60TS-E) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIB30M60TS-E
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$19.5500 / $31.6800 | RFQ |
DISTI #
STGIB30M60TS-E
|
Avnet Americas | PTD HIGH VOLTAGE - Rail/Tube (Alt: STGIB30M60TS-E) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIB30M60TS-E
|
Avnet Silica | PTD HIGH VOLTAGE (Alt: STGIB30M60TS-E) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGIB30M60TS-E
|
EBV Elektronik | PTD HIGH VOLTAGE (Alt: STGIB30M60TS-E) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIB30M60TS-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB30M60TS-E
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBTs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER |