Part Details for STGIB30M60TS-L by STMicroelectronics
Overview of STGIB30M60TS-L by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Aerospace and Defense
Renewable Energy
Price & Stock for STGIB30M60TS-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18095-ND
|
DigiKey | SLLIMM(TM) - 2ND SERIES IPM, 3-P Min Qty: 1 Lead time: 18 Weeks Container: Tube |
374 In Stock |
|
$15.6429 / $23.5900 | Buy Now |
DISTI #
STGIB30M60TS-L
|
Avnet Americas | IGBTs - Rail/Tube (Alt: STGIB30M60TS-L) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$15.7905 / $17.9685 | Buy Now |
DISTI #
511-STGIB30M60TS-L
|
Mouser Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT RoHS: Compliant | 152 |
|
$15.6400 / $24.0700 | Buy Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 152 |
|
$15.3300 / $23.5900 | Buy Now |
|
Future Electronics | SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tray | 0Tray |
|
$16.2000 | Buy Now |
|
Future Electronics | SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tray | 0Tray |
|
$16.2000 / $17.0100 | Buy Now |
|
Future Electronics | SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$16.2000 | Buy Now |
|
Future Electronics | SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$16.2000 | Buy Now |
DISTI #
STGIB30M60TS-L
|
Avnet Americas | IGBTs - Rail/Tube (Alt: STGIB30M60TS-L) RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$15.7905 / $17.9685 | Buy Now |
DISTI #
STGIB30M60TS-L
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$19.5500 / $30.0700 | RFQ |
Part Details for STGIB30M60TS-L
STGIB30M60TS-L CAD Models
STGIB30M60TS-L Part Data Attributes
|
STGIB30M60TS-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIB30M60TS-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 35 A, 600 V short-circuit rugged IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | Module-26 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T26 | |
JESD-609 Code | e3 | |
Length | 38 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |
Alternate Parts for STGIB30M60TS-L
This table gives cross-reference parts and alternative options found for STGIB30M60TS-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGIB30M60TS-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGIPL30C60-H | SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 30 A, 600 V short-circuit rugged IGBT | STMicroelectronics | STGIB30M60TS-L vs STGIPL30C60-H |