Part Details for STGIF10CH60TS-L by STMicroelectronics
Overview of STGIF10CH60TS-L by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STGIF10CH60TS-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16114-5-ND
|
DigiKey | SLLIMM(TM) - 2ND SERIES IPM, 3-P Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5224 / $13.4600 | Buy Now |
DISTI #
STGIF10CH60TS-L
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIF10CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$8.2794 / $9.4214 | Buy Now |
DISTI #
511-STGIF10CH60TS-L
|
Mouser Electronics | IGBT Modules SLLIMM 2nd,3phs 600V shrt-crct RoHS: Compliant | 0 |
|
$8.5200 / $12.6700 | Order Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 0 |
|
$8.3500 / $12.7800 | Buy Now |
|
Future Electronics | 3-Phase Inverter 600 V 15 A Short-Circuit Rugged IGBT - SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Container: Tube | 585Tube |
|
$8.3600 / $8.6100 | Buy Now |
|
Future Electronics | 3-Phase Inverter 600 V 15 A Short-Circuit Rugged IGBT - SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tube | 0Tube |
|
$8.3600 / $8.4500 | Buy Now |
|
Future Electronics | 3-Phase Inverter 600 V 15 A Short-Circuit Rugged IGBT - SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Container: Tube | 0Tube |
|
$8.3600 / $8.4500 | Buy Now |
DISTI #
STGIF10CH60TS-L
|
Avnet Americas | Trans IGBT Chip N-CH 600V 15A 26-Pin SDIP2B Tube - Rail/Tube (Alt: STGIF10CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$8.2794 / $9.4214 | Buy Now |
DISTI #
STGIF10CH60TS-L
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$12.4600 / $17.4000 | RFQ |
|
Ameya Holding Limited | SLLIMM 600V 15A SDIP2F-26L RoHSconf | 13 |
|
RFQ |
Part Details for STGIF10CH60TS-L
STGIF10CH60TS-L CAD Models
STGIF10CH60TS-L Part Data Attributes
|
STGIF10CH60TS-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIF10CH60TS-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 15 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDFM-T26 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |