-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLLIMM 2nd series IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBTs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16503-5-ND
|
DigiKey | SLLIMM 2ND SERIES IPM, 3-PHASE I Min Qty: 1 Lead time: 18 Weeks Container: Tube |
149 In Stock |
|
$8.3228 / $13.1400 | Buy Now |
DISTI #
STGIF7CH60TS-L
|
Avnet Americas | Intelligent Power Modules, IGBT, 600 V, 10 A, 1.6 kVrms, SDIP2F - Rail/Tube (Alt: STGIF7CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$8.0855 / $9.2008 | Buy Now |
DISTI #
511-STGIF7CH60TS-L
|
Mouser Electronics | IGBT Modules SLLIMM 2nd series IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBTs RoHS: Compliant | 1081 |
|
$8.3100 / $13.1400 | Buy Now |
|
STMicroelectronics | SLLIMM 2nd series IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBTs RoHS: Compliant Min Qty: 1 | 1081 |
|
$8.1400 / $12.8800 | Buy Now |
|
Future Electronics | SLLIMM 2nd Series 600 V 10 A 3-Phase Inverter Short-Circuit Rugged IGBT - SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$8.1500 / $8.4100 | Buy Now |
|
Future Electronics | SLLIMM 2nd Series 600 V 10 A 3-Phase Inverter Short-Circuit Rugged IGBT - SDIP2F-26L RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 13 Container: Tube | 0Tube |
|
$8.1500 / $8.4100 | Buy Now |
DISTI #
STGIF7CH60TS-L
|
Avnet Americas | Intelligent Power Modules, IGBT, 600 V, 10 A, 1.6 kVrms, SDIP2F - Rail/Tube (Alt: STGIF7CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$8.0855 / $9.2008 | Buy Now |
DISTI #
STGIF7CH60TS-L
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, SLLIMM 2nd Min Qty: 1 | 0 |
|
$9.9100 / $13.8600 | RFQ |
DISTI #
STGIF7CH60TS-L
|
Avnet Americas | Intelligent Power Modules, IGBT, 600 V, 10 A, 1.6 kVrms, SDIP2F - Rail/Tube (Alt: STGIF7CH60TS-L) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$8.0855 / $9.2008 | Buy Now |
DISTI #
STGIF7CH60TS-L
|
Avnet Silica | Intelligent Power Modules, IGBT, 600 V, 10 A, 1.6 kVrms, SDIP2F (Alt: STGIF7CH60TS-L) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGIF7CH60TS-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIF7CH60TS-L
STMicroelectronics
SLLIMM 2nd series IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBTs
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDFM-T26 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |