Part Details for STGIPL20K60 by STMicroelectronics
Overview of STGIPL20K60 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for STGIPL20K60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T6669
|
Newark | 16/32-Bits Micros |Stmicroelectronics STGIPL20K60 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | STGIPL20K60 Series 600 V 20 A 3 Phase IGBT Inverter Bridge Through Hole-SDIP-38L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 10Tube |
|
$7.0000 / $7.3500 | Buy Now |
Part Details for STGIPL20K60
STGIPL20K60 CAD Models
STGIPL20K60 Part Data Attributes:
|
STGIPL20K60
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPL20K60
STMicroelectronics
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 20 A, 600 V short-circuit rugged IGBT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |