Part Details for STGIPN3H60-H by STMicroelectronics
Overview of STGIPN3H60-H by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STGIPN3H60-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13869-5-ND
|
DigiKey | MOD IGBT SLLIMM NANO 26-NDIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
24 In Stock |
|
$6.7994 / $7.9300 | Buy Now |
|
Future Electronics | STGIPN3H60 Series 600 V 3 A Through Hole 3-Phase IGBT Inverter Bridge - NDIP-26L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 463Tube |
|
$2.0000 / $2.3200 | Buy Now |
Part Details for STGIPN3H60-H
STGIPN3H60-H CAD Models
STGIPN3H60-H Part Data Attributes:
|
STGIPN3H60-H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPN3H60-H
STMicroelectronics
SLLIMM-nano small low-loss intelligent molded module IPM, 3 A, 600 V 3-phase IGBT inverter bridge
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ZMA, MODULE,26LEAD,1.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZMA-T26 | |
Length | 29.15 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZMA | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12.45 mm |