Part Details for STGIPQ4C60T-HZ by STMicroelectronics
Overview of STGIPQ4C60T-HZ by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for STGIPQ4C60T-HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8886
|
Newark | Ipm Module, Igbt, 600V, 6A Rohs Compliant: Yes |Stmicroelectronics STGIPQ4C60T-HZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$6.3600 / $10.1000 | Buy Now |
DISTI #
497-STGIPQ4C60T-HZ-ND
|
DigiKey | SLLIMM NANO 2ND SERIES IPM, 3-PH Min Qty: 1 Lead time: 16 Weeks Container: Tube |
706 In Stock |
|
$5.2495 / $9.2500 | Buy Now |
DISTI #
STGIPQ4C60T-HZ
|
Avnet Americas | IPM Module IGBT 600V 6A 1.5kV 26-Pin N2DIP Through Hole Tube - Rail/Tube (Alt: STGIPQ4C60T-HZ) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.0243 / $5.7172 | Buy Now |
DISTI #
511-STGIPQ4C60T-HZ
|
Mouser Electronics | IGBT Modules SLLIMM nano 2nd series IPM 3-phase inverter 6A 600V short-circuit rugged IGBTs RoHS: Compliant | 756 |
|
$5.0600 / $9.2500 | Buy Now |
|
STMicroelectronics | SLLIMM nano 2nd series IPM, 3-phase inverter, 6 A, 600 V, short-circuit rugged IGBT RoHS: Compliant Min Qty: 1 | 756 |
|
$5.6700 / $9.0700 | Buy Now |
|
Future Electronics | SLLIMM nano 2nd Series 600 V 6 A 12.5 W 3 Phase Inverter IGBT - N2DIP-26L RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 360 Container: Tube | 30Tube |
|
$3.9600 | Buy Now |
DISTI #
STGIPQ4C60T-HZ
|
Avnet Americas | IPM Module IGBT 600V 6A 1.5kV 26-Pin N2DIP Through Hole Tube - Rail/Tube (Alt: STGIPQ4C60T-HZ) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.0243 / $5.7172 | Buy Now |
DISTI #
STGIPQ4C60T-HZ
|
TME | IC: driver, IGBT three-phase bridge,NTC thermistor, 6A, Ch: 6 Min Qty: 1 | 0 |
|
$7.8600 / $11.0000 | RFQ |
DISTI #
STGIPQ4C60T-HZ
|
Avnet Silica | IPM Module IGBT 600V 6A 1.5kV 26-Pin N2DIP Through Hole Tube (Alt: STGIPQ4C60T-HZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGIPQ4C60T-HZ
|
EBV Elektronik | IPM Module IGBT 600V 6A 1.5kV 26-Pin N2DIP Through Hole Tube (Alt: STGIPQ4C60T-HZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for STGIPQ4C60T-HZ
STGIPQ4C60T-HZ CAD Models
STGIPQ4C60T-HZ Part Data Attributes:
|
STGIPQ4C60T-HZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPQ4C60T-HZ
STMicroelectronics
SLLIMM nano 2nd series IPM, 3-phase inverter, 6 A, 600 V short-circuit rugged IGBTs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |