Part Details for STGIPS10K60A2 by STMicroelectronics
Overview of STGIPS10K60A2 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STGIPS10K60A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5785
|
Newark | 16/32-Bits Micros |Stmicroelectronics STGIPS10K60A2 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STGIPS10K60A2
|
Avnet Americas | Small Low Loss Intelligent Molded Module 25-Pin SDIP Tube - Rail/Tube (Alt: STGIPS10K60A2) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIPS10K60A2
|
Avnet Americas | Small Low Loss Intelligent Molded Module 25-Pin SDIP Tube - Rail/Tube (Alt: STGIPS10K60A2) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGIPS10K60A2
|
Avnet Americas | Small Low Loss Intelligent Molded Module 25-Pin SDIP Tube - Rail/Tube (Alt: STGIPS10K60A2) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Tube | 0 |
|
RFQ |
Part Details for STGIPS10K60A2
STGIPS10K60A2 CAD Models
STGIPS10K60A2 Part Data Attributes
|
STGIPS10K60A2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGIPS10K60A2
STMicroelectronics
SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter, 10 A, 600 V short-circuit rugged IGBT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SDIP-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-PDMA-T25 | |
Length | 44.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22 mm |