STGIPS30C60-H
STMicroelectronics
Description: SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter 30 A, 600 V short-circuit rugged IGBT

Overview of STGIPS30C60-H by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STGIPS30C60-H by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7593
Newark Ipm, Igbt, 30A, 600V, Sdip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):30A, Isolation Voltage:2.5Kv, Ipm Case Style:Sdip, Ipm Series:Sllimm, Product Range:-, Svhc:No Svhc (07-Jul-2 Rohs Compliant: Yes |Stmicroelectronics STGIPS30C60-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for STGIPS30C60-H by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STGIPS30C60-H by STMicroelectronics

STGIPS30C60-H
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SDIP-25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-PDMA-T25
Length
44.4 mm
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Equivalence Code
MODULE,25LEAD,1.1
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
7.5 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
22 mm
Want to compare parts?
  1. STGIPS30C60-H
    STMicroelectronics
    SLLIMM small low-loss intelligent molded module IPM, 3-phase inverter 30 A, 600 V short-circuit rugged IGBT
    VS

Related Parts for STGIPS30C60-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STGIPS30C60-H by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STGIPS30C60-H by STMicroelectronics

Select Manufacturer
Which Manufacturer of STGIPS30C60-H would you like to use for your alert(s)?
  • Please alert me when STGIPS30C60-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STGIPS30C60-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STGIPS30C60-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STGIPS30C60-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STGIPS30C60-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STGIPS30C60-H by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: