Part Details for STGN 3 by Cooper Crouse-Hinds
Overview of STGN 3 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA81F1475STGNK#BD0 | Renesas Electronics Corporation | 1W High Linearity RF Amplifier 1350MHz to 2800MHz | |
RA81F1427STGNM#KD0 | Renesas Electronics Corporation | High Gain, High Linearity, 0.5W RF Driver Amplifier - 2300MHz to 4200MHz | |
RA81F1475STGNK#HD0 | Renesas Electronics Corporation | 1W High Linearity RF Amplifier 1350MHz to 2800MHz |
Price & Stock for STGN 3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y8120
|
Newark | Ch Myers 1 Ground Nut |Crouse-Hinds STGN 3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$5.6200 | Buy Now |