-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop 600 V, 30 A high speed HB series IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16483-5-ND
|
DigiKey | TRENCH GATE FIELD-STOP IGBT, HB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
862 In Stock |
|
$1.3738 / $2.9400 | Buy Now |
DISTI #
511-STGP30H60DFB
|
Mouser Electronics | IGBT Transistors Trench gate field-stop 600 V, 30 A high speed HB series IGBT RoHS: Compliant | 111 |
|
$1.3700 / $2.9400 | Buy Now |
|
STMicroelectronics | Trench gate field-stop 600 V, 30 A high speed HB series IGBT RoHS: Compliant Min Qty: 1 | 238 |
|
$1.7400 / $2.8800 | Buy Now |
|
Future Electronics | HB Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.4100 / $1.6000 | Buy Now |
|
Future Electronics | HB Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.4100 / $1.4500 | Buy Now |
DISTI #
STGP30H60DFB
|
TME | Transistor: IGBT, 600V, 30A, 260W, TO220AB Min Qty: 1 | 0 |
|
$1.6800 / $2.8000 | RFQ |
|
Ameya Holding Limited | HB Series 600 V 30 A Flange Mount Trench Gate Field-Stop IGBT - TO-220 | 1100 |
|
RFQ | |
|
ComSIT USA | TRENCH GATE FIELD-STOP IGBT, 600 V, 30 A HIGH SPEED Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-220AB RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
STGP30H60DFB
|
Avnet Silica | IGBTs (Alt: STGP30H60DFB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGP30H60DFB
|
EBV Elektronik | IGBTs (Alt: STGP30H60DFB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 5 Days | EBV - 400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP30H60DFB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP30H60DFB
STMicroelectronics
Trench gate field-stop 600 V, 30 A high speed HB series IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 223 ns | |
Turn-on Time-Nom (ton) | 51.1 ns |