Transistors
STGW20NB60KD
STMicroelectronics
Description: 40A, 600V, N-CHANNEL IGBT, TO-247AC, TO-247, 3 PIN

Overview of STGW20NB60KD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for STGW20NB60KD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STGW20NB60KD by STMicroelectronics

STGW20NB60KD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-247AC
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
40 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
7 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AC
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
280 ns
Turn-on Time-Nom (ton)
76 ns
Want to compare parts?
  1. STGW20NB60KD
    STMicroelectronics
    40A, 600V, N-CHANNEL IGBT, TO-247AC, TO-247, 3 PIN
    VS

Alternate Parts for STGW20NB60KD

This table gives cross-reference parts and alternative options found for STGW20NB60KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW20NB60KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SGP13N60UF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN Fairchild Semiconductor Corporation STGW20NB60KD vs SGP13N60UF
IXGH25N100U1 Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN Littelfuse Inc STGW20NB60KD vs IXGH25N100U1
HGTG40N60B3_NL Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN Fairchild Semiconductor Corporation STGW20NB60KD vs HGTG40N60B3_NL
IRG4PC30FPBF Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 Infineon Technologies AG STGW20NB60KD vs IRG4PC30FPBF
IRGPS40B120U Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN International Rectifier STGW20NB60KD vs IRGPS40B120U
HGTP15N50C1 Insulated Gate Bipolar Transistor, 15A I(C), 500V V(BR)CES, N-Channel, TO-220AB Harris Semiconductor STGW20NB60KD vs HGTP15N50C1
IRG4BC30U-SPBF Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier STGW20NB60KD vs IRG4BC30U-SPBF
IXGH32N60B Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation STGW20NB60KD vs IXGH32N60B
IRG4BC15UD-SPBF Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG STGW20NB60KD vs IRG4BC15UD-SPBF
HGTP6N50E1D Insulated Gate Bipolar Transistor, 7.5A I(C), 500V V(BR)CES, N-Channel, TO-220AB Fairchild Semiconductor Corporation STGW20NB60KD vs HGTP6N50E1D

Related Parts for STGW20NB60KD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STGW20NB60KD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STGW20NB60KD by STMicroelectronics

Select Manufacturer
Which Manufacturer of STGW20NB60KD would you like to use for your alert(s)?
  • Please alert me when STGW20NB60KD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STGW20NB60KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STGW20NB60KD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STGW20NB60KD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STGW20NB60KD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STGW20NB60KD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: