-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3615
|
Newark | Igbt |Stmicroelectronics STGW20V60F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13959-5-ND
|
DigiKey | IGBT 600V 40A 167W TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
75 In Stock |
|
$1.7243 / $3.6900 | Buy Now |
DISTI #
STGW20V60F
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin TO-247 Tube - Rail/Tube (Alt: STGW20V60F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8001 / $2.0484 | Buy Now |
DISTI #
511-STGW20V60F
|
Mouser Electronics | IGBT Transistors 600V 20A Hi Spd TrenchGate FieldStop RoHS: Compliant | 475 |
|
$1.7200 / $3.6900 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT, V series 600 V, 20 A very high speed RoHS: Compliant Min Qty: 1 | 475 |
|
$2.0200 / $3.6200 | Buy Now |
|
Future Electronics | IGBT Transistors 600V 20A Hi Spd TrenchGate FieldStop RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 150Tube |
|
$1.9400 / $2.1600 | Buy Now |
|
Future Electronics | IGBT Transistors 600V 20A Hi Spd TrenchGate FieldStop RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.9400 / $2.1600 | Buy Now |
DISTI #
STGW20V60F
|
Avnet Americas | Trans IGBT Chip N-CH 600V 40A 3-Pin TO-247 Tube - Rail/Tube (Alt: STGW20V60F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8001 / $2.0484 | Buy Now |
DISTI #
STGW20V60F
|
TME | Transistor: IGBT, 600V, 20A, 167W, TO247-3 Min Qty: 1 | 0 |
|
$2.3700 / $3.9800 | RFQ |
DISTI #
STGW20V60F
|
Avnet Silica | Trans IGBT Chip N-CH 600V 40A 3-Pin TO-247 Tube (Alt: STGW20V60F) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW20V60F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW20V60F
STMicroelectronics
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 173 ns | |
Turn-on Time-Nom (ton) | 49 ns |
This table gives cross-reference parts and alternative options found for STGW20V60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW20V60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGW19NC60W | Ultra fast "W" series | STMicroelectronics | STGW20V60F vs STGW19NC60W |
STGW19NC60WD | 42A, 600V, N-CHANNEL IGBT, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STGW20V60F vs STGW19NC60WD |