Part Details for STGW30H60DF by STMicroelectronics
Overview of STGW30H60DF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for STGW30H60DF
STGW30H60DF CAD Models
STGW30H60DF Part Data Attributes:
|
STGW30H60DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW30H60DF
STMicroelectronics
600 V, 30 A high speed trench gate field-stop IGBT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STGW30H60DF
This table gives cross-reference parts and alternative options found for STGW30H60DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGW30H60DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGW30M65DF2 | Trench gate field-stop IGBT M series, 650 V 30 A low loss | STMicroelectronics | STGW30H60DF vs STGW30M65DF2 |