-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop 650 V, 40 A high speed HB series IGBT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7605
|
Newark | Igbt, Single, 650V, 80A, To-247, Continuous Collector Current:80A, Collector Emitter Saturation Voltage:1.6V, Power Dissipation:283W, Collector Emitter Voltage Max:650V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Stmicroelectronics STGW40H65DFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$1.9700 | Buy Now |
DISTI #
497-14365-ND
|
DigiKey | IGBT TRENCH FS 650V 80A TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
585 In Stock |
|
$1.9106 / $4.0900 | Buy Now |
DISTI #
STGW40H65DFB
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Rail/Tube (Alt: STGW40H65DFB) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.9947 / $2.2698 | Buy Now |
DISTI #
45AC7605
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-247 Tube - Bulk (Alt: 45AC7605) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 78 Partner Stock |
|
$3.7100 / $4.8800 | Buy Now |
DISTI #
511-STGW40H65DFB
|
Mouser Electronics | IGBT Transistors 600V 40A trench gate field-stop IGBT RoHS: Compliant | 5859 |
|
$1.8700 / $3.3800 | Buy Now |
DISTI #
V79:2366_17785982
|
Arrow Electronics | Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2207 | Americas - 1 |
|
$1.7060 / $1.8100 | Buy Now |
|
STMicroelectronics | Trench gate field-stop 650 V, 40 A high speed HB series IGBT RoHS: Compliant Min Qty: 1 | 5859 |
|
$2.1300 / $3.3100 | Buy Now |
|
Future Electronics | HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.8800 / $2.0900 | Buy Now |
|
Future Electronics | HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.8800 / $2.0900 | Buy Now |
|
Future Electronics | HB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.9900 / $2.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGW40H65DFB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW40H65DFB
STMicroelectronics
Trench gate field-stop 650 V, 40 A high speed HB series IGBT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 283 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |