Part Details for STGW40NC60V by STMicroelectronics
Overview of STGW40NC60V by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STGW40NC60V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4358-5-ND
|
DigiKey | IGBT 600V 80A 260W TO247 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
58 In Stock |
|
$6.8160 / $7.9500 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 80A I(C), 600V V(BR)CES, N-CHANNEL, TO-247 | 30 |
|
$7.6680 / $10.2240 | Buy Now |
|
Quest Components | INSULATED GATE BIPOLAR TRANSISTOR, 80A I(C), 600V V(BR)CES, N-CHANNEL, TO-247 | 18 |
|
$5.7450 / $11.4900 | Buy Now |
DISTI #
9512543
|
element14 Asia-Pacific | IGBT, 600V, 40A, TO-247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2571 / $7.9259 | Buy Now |
DISTI #
9512543
|
Farnell | IGBT, 600V, 40A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$4.1942 / $8.0618 | Buy Now |
Part Details for STGW40NC60V
STGW40NC60V CAD Models
STGW40NC60V Part Data Attributes
|
STGW40NC60V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGW40NC60V
STMicroelectronics
80A, 600V, N-CHANNEL IGBT, TO-247, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 247 ns | |
Turn-on Time-Nom (ton) | 61 ns |