-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, H series 1200 V, 15 A high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5793
|
Newark | Igbt |Stmicroelectronics STGWA15H120F2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STGWA15H120F2
|
Avnet Americas | IGBT & POWER BIPOLAR - Rail/Tube (Alt: STGWA15H120F2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGWA15H120F2
|
Avnet Americas | IGBT & POWER BIPOLAR - Rail/Tube (Alt: STGWA15H120F2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
DISTI #
STGWA15H120F2
|
TME | Transistor: IGBT, 1.2kV, 15A, 259W, TO247-3 Min Qty: 1 | 0 |
|
$2.8300 / $4.7500 | RFQ |
|
ComSIT USA | TRENCH GATE FIELD-STOP IGBT, 1200 V, 15 A HIGH SPEED Insulated Gate Bipolar Transistor RoHS: Compliant | Europe - 860 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGWA15H120F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWA15H120F2
STMicroelectronics
Trench gate field-stop IGBT, H series 1200 V, 15 A high speed
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |