Part Details for STGWT38IH130D by STMicroelectronics
Overview of STGWT38IH130D by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STGWT38IH130D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12254-ND
|
DigiKey | IGBT 1300V 63A 250W TO3P Min Qty: 1 Lead time: 13 Weeks Container: Tube |
192 In Stock |
|
$3.1452 / $4.6300 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | 159 |
|
$4.6548 / $7.5483 | Buy Now |
Part Details for STGWT38IH130D
STGWT38IH130D CAD Models
STGWT38IH130D Part Data Attributes
Alternate Parts for STGWT38IH130D
This table gives cross-reference parts and alternative options found for STGWT38IH130D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGWT38IH130D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGWS38IH130D | 55A, 1300V, N-CHANNEL IGBT, ROHS COMPLIANT, TO-247, 3 PIN | STMicroelectronics | STGWT38IH130D vs STGWS38IH130D |