-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2739
|
Newark | Igbt, 650V, 80A, 175Deg C, 375W Rohs Compliant: Yes |Stmicroelectronics STGWT60H65DFB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 261 |
|
$2.6200 / $5.1000 | Buy Now |
DISTI #
497-14232-5-ND
|
DigiKey | IGBT TRENCH FS 650V 80A TO3P Min Qty: 1 Lead time: 18 Weeks Container: Tube |
207 In Stock |
|
$2.2710 / $4.6700 | Buy Now |
DISTI #
STGWT60H65DFB
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-3P Tube - Rail/Tube (Alt: STGWT60H65DFB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2746 / $2.5884 | Buy Now |
DISTI #
511-STGWT60H65DFB
|
Mouser Electronics | IGBT Transistors 650V 60A HSpd trench gate field-stop IGBT RoHS: Compliant | 564 |
|
$2.2700 / $4.6700 | Buy Now |
|
STMicroelectronics | Trench gate field-stop IGBT, HB series 650 V, 60 A high speed RoHS: Compliant Min Qty: 1 | 564 |
|
$2.3600 / $4.5800 | Buy Now |
|
Future Electronics | STGWT60H65DFB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2300 / $2.4800 | Buy Now |
|
Future Electronics | STGWT60H65DFB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2300 / $2.4800 | Buy Now |
|
Future Electronics | STGWT60H65DFB Series 650 V 80 A High Speed Trench Gate Field-Stop IGBT - TO-3P RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.2300 / $2.4800 | Buy Now |
DISTI #
STGWT60H65DFB
|
Avnet Americas | Trans IGBT Chip N-CH 650V 80A 3-Pin TO-3P Tube - Rail/Tube (Alt: STGWT60H65DFB) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2746 / $2.5884 | Buy Now |
DISTI #
STGWT60H65DFB
|
TME | Transistor: IGBT, 650V, 60A, 375W, TO3P Min Qty: 1 | 236 |
|
$3.8800 / $5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGWT60H65DFB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWT60H65DFB
STMicroelectronics
Trench gate field-stop IGBT, HB series 650 V, 60 A high speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 650 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |