Part Details for STGWT60V60DF by STMicroelectronics
Overview of STGWT60V60DF by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for STGWT60V60DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3612
|
Newark | Igbt |Stmicroelectronics STGWT60V60DF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Trench gate field-stop IGBT, V series 600 V, 60 A very high speed RoHS: Compliant Min Qty: 1 | 0 |
|
$3.8600 / $5.2300 | Buy Now |
DISTI #
STGWT60V60DF
|
TME | Transistor: IGBT, 600V, 60A, 375W, TO3P Min Qty: 1 | 0 |
|
$3.1800 / $5.3300 | RFQ |
|
Chip1Cloud | IGBT 600V 80A 375W TO3P / Trans IGBT Chip N-CH 600V 80A 375000mW 3-Pin(3+Tab) TO-3P Tube | 2850 |
|
RFQ |
Part Details for STGWT60V60DF
STGWT60V60DF CAD Models
STGWT60V60DF Part Data Attributes:
|
STGWT60V60DF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGWT60V60DF
STMicroelectronics
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 80 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 243 ns | |
Turn-on Time-Nom (ton) | 80 ns | |
VCEsat-Max | 2.3 V |
Alternate Parts for STGWT60V60DF
This table gives cross-reference parts and alternative options found for STGWT60V60DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STGWT60V60DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STGWA60V60DF | 600 V, 60 A very high speed trench gate field-stop IGBT | STMicroelectronics | STGWT60V60DF vs STGWA60V60DF |